Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 335-978
- Mfr. Part No.:
- AZM 161CC-12/12RKA -110/230
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP30,198.30
(exc. VAT)
PHP33,822.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP30,198.30 |
*price indicative
- RS Stock No.:
- 335-978
- Mfr. Part No.:
- AZM 161CC-12/12RKA -110/230
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 161 | |
| Safety Contacts | 4 | |
| Terminal Type | Cage | |
| Conduit Entry | 4 x (M16 x 1.5) | |
| Number of Auxiliary Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Power to Lock/Unlock | Power to Lock | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Standards/Approvals | EN ISO 13849-1, EN ISO 14119, CCC, cULus, EN IEC 60947-5-1, IFA | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Power Consumption | 10W | |
| Supply Voltage | 110V ac, 230V ac | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 161 | ||
Safety Contacts 4 | ||
Terminal Type Cage | ||
Conduit Entry 4 x (M16 x 1.5) | ||
Number of Auxiliary Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Power to Lock/Unlock Power to Lock | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Standards/Approvals EN ISO 13849-1, EN ISO 14119, CCC, cULus, EN IEC 60947-5-1, IFA | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Power Consumption 10W | ||
Supply Voltage 110V ac, 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 161 Series Solenoid Interlock Switch, IP67, 110V AC Supply Voltage - AZM 161CC-12/12RKA -110/230
Features and Benefits:
• Power-to-lock operation enables controlled secured access
• Four safety contacts provide multi-circuit safety monitoring
• Two auxiliary contacts allow separate signalling functions
• 10W power consumption minimises energy draw during operation
• Cage terminals permit secure, vibration-resistant wiring
Applications
• Used for interlocking access on conveyor enclosures
• Ideal for safety door control in packaging lines
• Can be used for gated areas requiring enclosure sealing
• Used with safety circuits needing separate auxiliary signalling
What conduit entries are available for installation?
Which supply voltages can be used to operate it?
How does it behave with DC control circuits?
What approvals and standards does it meet for functional safety?
What materials constitute the housing to withstand industrial environments?
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal IECEx EX-AZM 161 Safety Interlock Switch, Glass Fibre Reinforced Thermoplastic
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
