Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP23,970.20

(exc. VAT)

PHP26,846.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,970.20

*price indicative

RS Stock No.:
335-739
Mfr. Part No.:
AZM150SK-02/02RT-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 150

Safety Contacts

4

Conduit Entry

3 x (M20 x 1.5)

Terminal Type

Screw

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Contact Current

4A

Housing Material

Thermoplastic, Polyamide 6 Fibre Glass

IP Rating

IP67, IP65

Width

40mm

Standards/Approvals

EN ISO 14119, EN IEC 60947-5-1, cULus, TÜV, EN ISO 13849-1

Depth

204mm

Hazardous Area Certification

No

Length

64mm

Supply Voltage

24V dc

Power Consumption

8.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schmersal solenoid interlock features a robust thermoplastic enclosure, eight approach levels enabled by its rotating head, and is designed for easy installation, particularly on 40 mm profiles.

Coding level according to EN ISO 14119 are Low

Working principle are electromechanical

Housing material Thermoplastic, Polyamide PA 6 GF

Gross weight 601 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy