Ersa 0IC1135A0C i-CON Digital Power Unit 150 W, 230V
- RS Stock No.:
- 749-132
- Mfr. Part No.:
- 0IC1135A0C
- Manufacturer:
- Ersa
This image is representative of the product range
Subtotal (1 unit)*
PHP48,322.63
(exc. VAT)
PHP54,121.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,322.63 |
*price indicative
- RS Stock No.:
- 749-132
- Mfr. Part No.:
- 0IC1135A0C
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC1135A0C | |
| Product Type | Power Unit | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC1135A0C | ||
Product Type Power Unit | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa i-CON 1C MK2 Soldering Station is a versatile, electronically controlled unit designed for professional soldering applications, including both surface-mount and through-hole tasks. It features a user-friendly Interface with intuitive One-Touch operation and a large multifunctional display for easy navigation. The station supports dynamic power distribution, allowing for simultaneous operation of multiple soldering tools, and offers connectivity options for integration with external equipment.
Designed for ergonomic handling and comfortable
Compact footprint
Durable construction built to withstand demanding industrial environments
Related links
- Ersa 0IC1135V i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC1135V0C i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC2235V0C i-CON Digital Power Unit 150 W 2 Outputs
- Ersa 0IC2235V i-CON Digital Power Unit 150 W 2 Outputs
- Weller WT 2M Power Unit 150 W 2 Outputs
- Ersa 0IC1135A i-CON Digital Power Unit 80 W, 230V
- Ersa 0IC1235A i-CON Digital Power Unit 80 W, 230V
- Ersa VARIO4 MK2 i-CON Digital Power Unit 360 W 4 Outputs
