Ersa 0IC1135A i-CON Digital Power Unit 80 W, 230V
- RS Stock No.:
- 749-131
- Mfr. Part No.:
- 0IC1135A
- Manufacturer:
- Ersa
This image is representative of the product range
Subtotal (1 unit)*
PHP31,839.65
(exc. VAT)
PHP35,660.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,839.65 |
*price indicative
- RS Stock No.:
- 749-131
- Mfr. Part No.:
- 0IC1135A
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC1135A | |
| Product Type | Power Unit | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC1135A | ||
Product Type Power Unit | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa i-CON 1 MK2 Soldering station designed for precision in both surface-mount and through-hole soldering applications. Equipped with the ergonomic i-TOOL MK2 soldering iron, it ensures efficient heat transfer and user comfort. The station's intuitive One-Touch operation and Advanced features make it suitable for professional electronics production, rework, and R&D environments.
Designed for ergonomic handling and comfortable
Compact footprint
Durable construction built to withstand demanding industrial environments
Related links
- Ersa 0IC1235A i-CON Digital Power Unit 80 W, 230V
- Weller PU 81 Analogue Power Unit 80 W, 230V
- Ersa 0IC1135V i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC1135V0C i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC1135A0C i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC2235V0C i-CON Digital Power Unit 150 W 2 Outputs
- Ersa 0IC2235V i-CON Digital Power Unit 150 W 2 Outputs
- Ersa VARIO4 MK2 i-CON Digital Power Unit 360 W 4 Outputs
