Ersa Gas Soldering Iron, 75 W, for use with Series G 072
- RS Stock No.:
- 912-581
- Mfr. Part No.:
- 0G070KN
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP7,742.12
(exc. VAT)
PHP8,671.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,742.12 |
*price indicative
- RS Stock No.:
- 912-581
- Mfr. Part No.:
- 0G070KN
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron | |
| Power Type | Gas | |
| Sub Type | Gas Soldering Iron | |
| Power Rating | 75W | |
| Tip Series | 0G072KN | |
| For Use With | Series G 072 | |
| Series | ERSA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron | ||
Power Type Gas | ||
Sub Type Gas Soldering Iron | ||
Power Rating 75W | ||
Tip Series 0G072KN | ||
For Use With Series G 072 | ||
Series ERSA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Ersa Gas Soldering Iron, 75 W, for use with Series G 072
The Igus soldering iron offers precise temperature control for effective soldering tasks, ensuring reliable and high-quality results across a range of applications.
Independent model provides flexibility in usage without external power dependency
Gas-powered operation ensures portability and convenience for various work environments
Nickel-plated soldering tip enhances durability and extends the lifespan of the tool
Designed for reliability, ensuring consistent performance during extended use
Related links
- Ersa Gas Soldering Iron for use with Series G 130
- Ersa 3.2 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 1 mm Chisel 30 mm Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa Electric Soldering Iron 75 W
- Ersa 75W Gas Soldering Iron Kit Gas Soldering Iron With Chisel-Shaped
- Ersa 75W Gas Soldering Iron Kit Hot Blade, Gas Soldering Iron With Pre-Installed
- Ersa 130W Gas Soldering Iron Kit 2
- Ersa 130W Gas Soldering Iron Kit Deflector, Flame
