Metcal 0.4 mm Conical Bent 6.2 mm Cartridge for use with MX and CV Systems
- RS Stock No.:
- 792-332
- Mfr. Part No.:
- MFT-6CNB6204
- Manufacturer:
- Metcal
N
Subtotal (1 pair)*
PHP7,121.35
(exc. VAT)
PHP7,975.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,121.35 |
*price indicative
- RS Stock No.:
- 792-332
- Mfr. Part No.:
- MFT-6CNB6204
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Conical Bent | |
| Product Type | Cartridge | |
| For Use With | MX and CV Systems | |
| Tip Series | 600 Series | |
| Tip Width | 0.4 mm | |
| Tip Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Conical Bent | ||
Product Type Cartridge | ||
For Use With MX and CV Systems | ||
Tip Series 600 Series | ||
Tip Width 0.4 mm | ||
Tip Length 6.2mm | ||
- COO (Country of Origin):
- US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. Ideal for temperature-sensitive applications, it maximises versatility across diverse projects. With a geometry of 0.4 mm x 6.2 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. The microfine solder tip cartridge supports temperatures up to 675 °F (357 °C), delivering reliable performance where it matters most. Its the perfect tool for professionals seeking to achieve flawless soldering in a variety of applications.
Conical design for enhanced precision in soldering
Ideal for intricate and heat-sensitive applications, ensuring delicate work is handled with care
Constructed for long-lasting reliability in professional environments
Optimised for effective thermal transfer, promoting efficient soldering processes
A comprehensive solution for achieving high-quality solder joints consistently
Related links
- Metcal 0.4 mm Conical Bent 6.2 mm Cartridge for use with MX and CV Systems
- Metcal 0.2 mm Conical Bent 6.8 mm Cartridge for use with MX and CV Systems
- Metcal 0.4 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.3 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.2 mm Conical Bent 5.6 mm Cartridge for use with MX and CV Systems
- Metcal 0.5 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.1 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.1 mm Conical Bent 5 mm Cartridge for use with MX and CV Systems
