Metcal 0.4 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- RS Stock No.:
- 792-348
- Mfr. Part No.:
- MFTC-6CH5004
- Manufacturer:
- Metcal
N
Subtotal (1 unit)*
PHP3,548.05
(exc. VAT)
PHP3,973.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,548.05 |
*price indicative
- RS Stock No.:
- 792-348
- Mfr. Part No.:
- MFTC-6CH5004
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Cartridge | |
| Tip Shape | Chisel | |
| For Use With | MX and CV Systems | |
| Tip Series | 600 Series | |
| Tip Width | 0.4 mm | |
| Tip Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Cartridge | ||
Tip Shape Chisel | ||
For Use With MX and CV Systems | ||
Tip Series 600 Series | ||
Tip Width 0.4 mm | ||
Tip Length 5mm | ||
- COO (Country of Origin):
- US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. Ideal for temperature-sensitive applications, it maximises versatility across diverse projects. With a geometry of 0.4 mm x 5 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. The microfine solder tip cartridge supports temperatures up to 675 °F (357 °C), delivering reliable performance where it matters most. Its the perfect tool for professionals seeking to achieve flawless soldering in a variety of applications.
Compatible with MicroFine solder handpieces and tweezers, enhancing versatility
Designed for temperature-sensitive applications, ensuring safety and reliability
Maximum temperature capability of 675 °F / 357 °C accommodates various soldering tasks
Enhanced heat transfer efficiency optimises soldering performance
Lightweight construction ensures ease of handling during intricate work
Related links
- Metcal 0.4 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.7 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal 1.2 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.8 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.6 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.2 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal MFTC-6CH5006 0.6 mm Chisel 5 mm Cartridge for use with MX and CV Systems
- Metcal MFTC-6CH5012 0.12 mm Chisel 5 mm Cartridge for use with MX and CV Systems
