Metcal 0.3 mm Power Wedge 5.4 mm Cartridge for use with MX and CV Systems
- RS Stock No.:
- 792-329
- Mfr. Part No.:
- MFT-7PW5403
- Manufacturer:
- Metcal
N
Subtotal (1 pair)*
PHP7,121.35
(exc. VAT)
PHP7,975.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,121.35 |
*price indicative
- RS Stock No.:
- 792-329
- Mfr. Part No.:
- MFT-7PW5403
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Cartridge | |
| Tip Shape | Power Wedge | |
| For Use With | MX and CV Systems | |
| Tip Series | 700 Series | |
| Tip Width | 0.3 mm | |
| Tip Length | 5.4mm | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Cartridge | ||
Tip Shape Power Wedge | ||
For Use With MX and CV Systems | ||
Tip Series 700 Series | ||
Tip Width 0.3 mm | ||
Tip Length 5.4mm | ||
- COO (Country of Origin):
- US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. With a geometry of 0.3 mm x 5.4 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. With a maximum temperature of 775 °F (413 °C), it is Ideal for most general applications requiring sensitivity and care.
Suitable for use with MicroFine solder handpieces and tweezers
Maximum operating temperature of 775 °F (413 °C) accommodates a wide range of applications
Built for durability, ensuring long-lasting performance
Optimised for temperature-sensitive tasks, delivering superior control
Facilitates intricate work with its tapered geometry for detailed soldering
Related links
- Metcal 0.3 mm Power Wedge 5.4 mm Cartridge for use with MX and CV Systems
- Metcal 0.3 mm Conical Bent 4.5 mm Cartridge for use with MX and CV Systems
- Metcal 0.3 mm Conical 5 mm Cartridge for use with MX and CV Systems
- Metcal 0.6 mm Chisel 9 mm Cartridge for use with MX and CV Systems
- Metcal 0.8 mm Chisel 9 mm Cartridge for use with MX and CV Systems
- Metcal 0.2 mm Conical Bent 6.8 mm Cartridge for use with MX and CV Systems
- Metcal 0.4 mm Conical Bent 6.2 mm Cartridge for use with MX and CV Systems
- Metcal 0.6 mm Hoof 5 mm Cartridge for use with MX and CV Systems
