Metcal 0.3 mm Power Wedge 5.4 mm Cartridge for use with MX and CV Systems

N

Subtotal (1 pair)*

PHP7,121.35

(exc. VAT)

PHP7,975.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP7,121.35

*price indicative

RS Stock No.:
792-328
Mfr. Part No.:
MFT-6PW5403
Manufacturer:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Power Wedge

Product Type

Cartridge

For Use With

MX and CV Systems

Tip Series

600 Series

Tip Width

0.3 mm

Tip Length

5.4mm

COO (Country of Origin):
US
The Metcal Microfine solder tip cartridge is designed specifically for the MicroFine solder handpiece and tweezers, offering exceptional precision in soldering tasks. Ideal for temperature-sensitive applications, it maximises versatility across diverse projects. With a geometry of 0.3 mm x 5.4 mm, this blade is perfect for intricate work, delivering consistent performance and reliability. Its expert engineering ensures it maintains optimal shape and efficiency, making it an essential component for professionals who demand high-quality results on fine electronic assemblies. The microfine solder tip cartridge supports temperatures up to 675 °F (357 °C), delivering reliable performance where it matters most. It’s the perfect tool for professionals seeking to achieve flawless soldering in a variety of applications.

Designed for use with MicroFine solder handpieces and tweezers, providing compatibility and performance

Maximises performance for temperature-sensitive applications, catering to a range of soldering needs

Robust construction enhances durability, ensuring prolonged use even in demanding working environments

Facilitates intricate work, empowering professionals to achieve clean and reliable connections

Related links