Ersa 0142CDLF24L/SB 2.4 mm Chisel 12.5 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-174
- Mfr. Part No.:
- 0142CDLF24L/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP1,215.15
(exc. VAT)
PHP1,360.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,215.15 |
*price indicative
- RS Stock No.:
- 749-174
- Mfr. Part No.:
- 0142CDLF24L/SB
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Model Number | 0142CDLF24L/SB | |
| Tip Shape | Chisel | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 2.4 mm | |
| Tip Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Model Number 0142CDLF24L/SB | ||
Tip Shape Chisel | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 2.4 mm | ||
Tip Length 12.5mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Chisel shaped soldering tip
Extended design
Lead free coating
Related links
- Ersa 0142CDLF18L/SB 1.8 mm Chisel 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF24A/SB 2.4 mm Chisel 5.8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF24/SB 2.4 mm Chisel 7.1 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Weller 12.5 mm Bent Chisel Soldering Iron Tip for use with SI120, SI100
- Ersa 0.7 x 2.4 mm Chisel 49 mm Soldering Iron Tip for use with Tech Tool
- Ersa 0142PDLF03L/SB 0.3 mm Pointed 12.5 mm Soldering Iron Tip for use with Soldering Iron
