Weller 4SPI15 213 0.8 mm Pointed 50 mm Soldering Iron Tip for use with SPI 16

Subtotal (1 unit)*

PHP718.41

(exc. VAT)

PHP804.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP718.41

*price indicative

Sponsored
Weller
RS Stock No.:
199-048
Mfr. Part No.:
4SPI15213-1
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Pointed

Product Type

Soldering Iron Tip

Model Number

4SPI15 213

For Use With

SPI 16

Tip Series

SPI15

Tip Width

0.8 mm

Tip Length

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Weller Soldering tip is engineered for precision and convenience, making it an ideal choice for both professionals and hobbyists alike. Designed specifically for SPI 16 applications, the pointed 0.8 mm tip allows for meticulous soldering, ensuring a clean and controlled application. The 50 mm length provides ample reach, while its compatibility with various soldering tasks enhances its versatility.

Crafted from high quality materials for superior durability and longevity

The optimal length balances manoeuvrability and reach for various applications

Ideal for both professional use and DIY enthusiasts seeking reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy