Weller LHT D45 5 mm Bevel Soldering Iron Tip for use with WSP 150
- RS Stock No.:
- 199-019
- Mfr. Part No.:
- T0054445699
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP1,883.45
(exc. VAT)
PHP2,109.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,883.45 |
*price indicative
- RS Stock No.:
- 199-019
- Mfr. Part No.:
- T0054445699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LHT D45 | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| For Use With | WSP 150 | |
| Tip Series | LHT | |
| Tip Angle | 45° | |
| Tip Width | 5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LHT D45 | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
For Use With WSP 150 | ||
Tip Series LHT | ||
Tip Angle 45° | ||
Tip Width 5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BA
The Weller Soldering tip is expertly designed for solar cell production, providing a precise and efficient tool for your soldering needs. With a 45° slope and a diameter of 1.8 mm, it is ideal for intricate work where accuracy is paramount. Utilising advanced material technology, this tip offers exceptional durability and heat retention, ensuring that you can tackle heavy-duty applications with ease.
Enhanced durability ensures longevity even under heavy usage
Optimised for both professional and DIY applications catering to a wide range of users
Simplifies complex soldering tasks providing efficiency and accuracy
Related links
- Weller RTUS 050 B MS 5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller LHT DX 5 mm Bent Screwdriver Soldering Iron Tip for use with WSP 150
- Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller 70 01 06 2 mm Bevel Soldering Iron Tip for use with Piezo, Standard Pyropen
- Weller 71 01 03 2 mm Bevel Soldering Iron Tip for use with Junior Pyropen
- Weller 60 01 03 2 mm Bevel Soldering Iron Tip for use with WP 60
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller CT5AA7 (370°C) 1.6 mm Bevel Soldering Iron Tip for use with W61

