Weller LT B HPB 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,

Subtotal (1 unit)*

PHP787.66

(exc. VAT)

PHP882.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP787.66

*price indicative

Sponsored
Weller
RS Stock No.:
179-739
Mfr. Part No.:
T0054443299
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT B HPB

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Width

2.4 mm

Tip Length

13mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 13mm Tip Length, 2.4mm Tip Width - T0054443299


This soldering iron tip is a replacement accessory designed for precision soldering with compatible Weller stations. It functions as a screwdriver-shaped tip offering a balance between flat and pointed contact, intended for use with specific last-generation handles and a range of WP80-series equipment. The component meets UPC approval and is supplied as a discrete tip for service, repair or routine tip changes.

Features and Benefits:


• Screwdriver-shaped geometry improves chip and pad contact
• 2.4mm width supports controlled solder transfer
• 13mm length aids reach into confined assemblies
• HPB high-performance material for thermal stability
• Compatible with multiple handle interfaces for quick swaps

Applications


• Used with LR21 and TCPS last generation handles
• Suitable for WSFP, WSP80 and WP80 platforms
• Ideal for maintenance of WXP80 soldering setups
• Can be used for medium-sized joint work on assemblies

Which handle types will accept this tip?


It fits the specified last-generation LR21 and TCPS handle interfaces designed for replaceable tips.

How does the tip shape affect soldering technique?


The screwdriver profile provides a flat contact edge for dragging solder and a tapered edge for precision filling of joint crevices.

Is this tip interchangeable across WP80-family stations?


Yes, it is compatible with several WP80-series tools including WSP80 and WXP80 where the same connection standard is used.

What approval indicates manufacturing conformity?


The item carries UPC approval reflecting its adherence to the stated certification standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy