Weller LT D 4.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Subtotal (1 unit)*

PHP48,983.73

(exc. VAT)

PHP54,861.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,983.73

*price indicative

Sponsored
Weller
RS Stock No.:
174-040
Mfr. Part No.:
T0054440911
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Screwdriver

Model Number

LT D

Product Type

Soldering Iron Tip

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Width

4.6 mm

Tip Length

13mm

Standards/Approvals

UPC

COO (Country of Origin):
CN
The Weller Chisel soldering tip is expertly crafted to enhance your soldering experience. Designed for use with the LT series, it excels in both SMT and THT applications, ensuring versatility for various projects. With an optimal length of 13mm and a diameter of 4.6mm, this tip is engineered for precision and efficiency.

Offers a wide variety of low cost options to suit different needs

Incorporates advanced Silver Line Heating Element Technology for improved performance

A tip type that ensures precise soldering in intricate areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy