ideal-tek Soldering Accessory BON-102K/5 Flux Dispensing Pen, for use with Fluoric lubricant, Anti-flux migration

Subtotal (1 box of 5 units)*

PHP15,901.73

(exc. VAT)

PHP17,809.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP15,901.73PHP3,180.346

*price indicative

RS Stock No.:
283-4751
Distrelec Article No.:
304-28-426
Mfr. Part No.:
BON-102K/5
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Sub Type

Flux Dispensing Pen

Product Type

Soldering Accessory

For Use With

Fluoric lubricant, Anti-flux migration material, Flux, Alcohole

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The ideal-tek Bonpens by Bonkote is a refillable flux pen, that enables fine and accurate flux application on your work area. This flux pen is easy to clean with alcohol or water, depending on flux used. The flux density can be kept constant. Fine point, broad point or slash cut tip styles available.

ESD safe handy tools

No flux evaporation

No dripping and flooding

Flux can be refilled economically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy