Ersa Filter 3T7440-05 Filter, for use with X-TOOL VARIO
- RS Stock No.:
- 912-614
- Mfr. Part No.:
- 3T7440-05
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP507.27
(exc. VAT)
PHP568.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP507.27 |
*price indicative
- RS Stock No.:
- 912-614
- Mfr. Part No.:
- 3T7440-05
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Filter | |
| Sub Type | Filter | |
| For Use With | X-TOOL VARIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Filter | ||
Sub Type Filter | ||
For Use With X-TOOL VARIO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Filter 3T7440-05 Filter, for use with X-TOOL VARIO
The Igus sinter filter disk designed to optimise fluid filtration processes, ensuring efficient separation of particulates in various applications.
Constructed from high-quality materials for durability and long-lasting performance
Specially designed for use with X-TOOL VARIO for enhanced filtration efficiency
Provides reliable and consistent filtration, improving overall system reliability
Related links
- Ersa Filter 074404/10 Filter, for use with X-TOOL VARIO
- Ersa Filter 3YE1057-02 Filter, for use with X-TOOL VARIO
- Ersa Lid 3T7440-03 Lid, for use with X-TOOL VARIO
- Ersa Soldering Accessory E074400 Soldering Accessory, for use with X-TOOL VARIO
- Ersa Soldering Accessory E074600 Soldering Accessory, for use with X-TOOL VARIO
- Ersa Radiator 074100J Accessory & Replacement Part, for use with X-TOOL VARIO (0740EDJ)
- Ersa Cleaning Tool E074700 Cleaning Tool, for use with X-TOOL VARIO Tips 742 and 742 H
- Ersa 0.8 x 5 mm Chisel 28 mm Soldering Iron Tip for use with i-Tool
