Ersa Radiator 074100J Accessory & Replacement Part, for use with X-TOOL VARIO (0740EDJ)
- RS Stock No.:
- 912-548
- Mfr. Part No.:
- 074100J
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP19,701.28
(exc. VAT)
PHP22,065.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,701.28 |
*price indicative
- RS Stock No.:
- 912-548
- Mfr. Part No.:
- 074100J
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Sub Type | Accessory & Replacement Part | |
| Product Type | Radiator | |
| For Use With | X-TOOL VARIO (0740EDJ) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Sub Type Accessory & Replacement Part | ||
Product Type Radiator | ||
For Use With X-TOOL VARIO (0740EDJ) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Radiator 074100J Accessory & Replacement Part, for use with X-TOOL VARIO (0740EDJ)
The Igus heating element is a high-performance replacement component designed for specific heating applications. With its robust construction, it ensures reliable functionality within a variety of operating conditions.
Offers a power output of 150W for efficient heating performance
Designed for 24V systems, ensuring compatibility with various setups
Comes equipped with a silicone holder for secure placement
Includes a sintered filter screw to enhance operational efficiency
Packaged individually for convenient procurement
Related links
- Ersa Radiator 0241T0 Accessory & Replacement Part, for use with Solder Bath 0T02
- Ersa Soldering Accessory E074400 Soldering Accessory, for use with X-TOOL VARIO
- Ersa Soldering Accessory E074600 Soldering Accessory, for use with X-TOOL VARIO
- Ersa Cleaning Tool E074700 Cleaning Tool, for use with X-TOOL VARIO Tips 742 and 742 H
- Ersa Lid 3T7440-03 Lid, for use with X-TOOL VARIO
- Ersa Filter 3YE1057-02 Filter, for use with X-TOOL VARIO
- Ersa Filter 074404/10 Filter, for use with X-TOOL VARIO
- Ersa Filter 3T7440-05 Filter, for use with X-TOOL VARIO
