Ersa Soldering Iron Tip Cleaner 0TR03/SB Soldering Iron Tip Cleaner, for use with Soldering Iron

N

Subtotal (1 unit)*

PHP3,295.16

(exc. VAT)

PHP3,690.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,295.16

*price indicative

RS Stock No.:
907-291
Mfr. Part No.:
0TR03/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Iron Tip Cleaner

Sub Type

Soldering Iron Tip Cleaner

For Use With

Soldering Iron

Standards/Approvals

No

COO (Country of Origin):
BE

Ersa Soldering Iron Tip Cleaner 0TR03/SB Soldering Iron Tip Cleaner, for use with Soldering Iron


The Igus Reactivator is a lead-free compound designed to regenerate oxidised soldering tips, ensuring effective performance and longevity during soldering tasks.

Environmentally friendly with no lead or halogens

Effective at low soldering tip temperatures

Simple application by wiping the heated soldering tip on the compound

Available in a self-service package for convenient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy