Ersa 0142BDLF20/SB 2 mm Blade Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-159
- Mfr. Part No.:
- 0142BDLF20/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP1,336.67
(exc. VAT)
PHP1,497.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,336.67 |
*price indicative
- RS Stock No.:
- 749-159
- Mfr. Part No.:
- 0142BDLF20/SB
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Blade | |
| Model Number | 0142BDLF20/SB | |
| Product Type | Soldering Iron Tip | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Angle | 45° | |
| Tip Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Blade | ||
Model Number 0142BDLF20/SB | ||
Product Type Soldering Iron Tip | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Angle 45° | ||
Tip Width 2 mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
PLCC blade soldering tip
Straight design
Lead free coating
Related links
- Metcal PTTC-703 2 mm Blade 16.5 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Ersa 0142CDLF20/SB 2 mm Chisel 7.1 mm Soldering Iron Tip for use with Soldering Iron
- Weller RTUS 060 K L MS 6 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTWUS 100 K 10 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 160 K MS 16 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Metcal TxP 20.5 mm Blade Soldering Iron Tip for use with MFR-H4-TW
- Metcal TxP 28 mm Blade Soldering Iron Tip for use with MFR-H4-TW
