Ersa Network Card 0ICT125 Networking Faceplates & Outlets, for use with Soldering Station
- RS Stock No.:
- 749-117
- Mfr. Part No.:
- 0ICT125
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP7,730.09
(exc. VAT)
PHP8,657.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,730.09 |
*price indicative
- RS Stock No.:
- 749-117
- Mfr. Part No.:
- 0ICT125
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Network Card | |
| Sub Type | Networking Faceplates & Outlets | |
| For Use With | Soldering Station | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Network Card | ||
Sub Type Networking Faceplates & Outlets | ||
For Use With Soldering Station | ||
- COO (Country of Origin):
- DE
The Ersa NETWORK CARD i-CON TRACE enables wired network connectivity for the i-CON TRACE soldering station. While the i-CON TRACE is equipped with built-in WLAN communication as standard, this accessory provides a reliable alternative for environments where wireless connections are restricted or not permitted. By using this network card, uninterrupted data exchange with local networks is ensured, supporting integration into controlled production environments.
Ensures secure and stable data exchange
Plug and play installation
Related links
- Network Faceplates
- TUK Limited White Networking Faceplates & Outlets
- Phoenix Contact 2725260 Network Card RJ45
- Ersa Soldering Accessory Soldering Station Temperature Sensor, for use with 0RA4500D Temperature Regulator
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W 4 Outputs
