Subtotal (1 unit)*
PHP1,148.69
(exc. VAT)
PHP1,286.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,148.69 |
*price indicative
- RS Stock No.:
- 221-4401
- Mfr. Part No.:
- 1229-E6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Lead Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 38% | |
| Product Form | Wire | |
| Percent Tin | 60% | |
| Product Weight | 100g | |
| Percent Copper | 2% | |
| Standards/Approvals | UTE C90-550 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Lead Solder | ||
Wire Diameter 1mm | ||
Percent Lead 38% | ||
Product Form Wire | ||
Percent Tin 60% | ||
Product Weight 100g | ||
Percent Copper 2% | ||
Standards/Approvals UTE C90-550 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage 1 mm Trimetal Weld is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
