SAM Wire, 800 μm Lead Solder

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,390.13

(exc. VAT)

PHP1,556.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 89 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP1,390.13-
5 +PHP1,355.382%

*price indicative

RS Stock No.:
221-4399
Mfr. Part No.:
1229-E2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wire Diameter

800μm

Product Type

Lead Solder

Percent Lead

38%

Product Form

Wire

Percent Tin

60%

Product Weight

100g

Percent Copper

2%

Standards/Approvals

UTE C90-550

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage 0.8 Mm Trimetal Weld is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy