TE Connectivity Blue Fluoropolymer Solder Sleeve 5 mm Cable Diameter 4.45 mm Cable Diameter

Subtotal (1 pack of 2 units)*

PHP34,845.70

(exc. VAT)

PHP39,027.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,845.70PHP17,422.85

*price indicative

RS Stock No.:
685-596
Mfr. Part No.:
CU1639-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sub Type

Splice

Material

Fluoropolymer

Minimum Cable Diameter

4.45mm

Maximum Cable Diameter

5mm

Colour

Blue

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Series

RAYCHEM

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity heat shrinkable molded part designed for electrical insulation and environmental protection. It provides strain relief and sealing for cable joints and terminations. Commonly used in aerospace, defense, and industrial applications for its durability and performance.

Compliant with EU RoHS Directive 2011/65/EU

Compliant with EU ELV Directive 2000/53/EC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy