Chemelex Blue Solder Sleeve 45.5mm Length 6.8 mm Cable Diameter 1 mm Cable Diameter

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP138.30

(exc. VAT)

PHP154.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP138.30-
10 - 24PHP127.547%
25 +PHP112.1718%

*price indicative

RS Stock No.:
349-827
Distrelec Article No.:
304-46-432
Mfr. Part No.:
678853-000
Manufacturer:
Chemelex
Find similar products by selecting one or more attributes.
Select all

Brand

Chemelex

Product Type

Solder Sleeve

Sleeve Length

45.5mm

Minimum Cable Diameter

1mm

Maximum Cable Diameter

6.8mm

Colour

Blue

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RT-1404, ANSI/J-STD-006, ANSI/J-STD-004

Series

CWT

Non Compliant

COO (Country of Origin):
MX
The nVent Raychem Solder sleeve Shield Terminator is a controlled soldering device designed for terminating a bare or tin-plated copper shield on cables with insulation rated for at least +85°C. It meets the dimensional criteria specified in the table above. The temperature range for this device is from -55°C to +125°C.

Insulation sleeve Heat-shrinkable, radiation cross-linked modified polyolefin

Colour Blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy