RS Better World
Leatherman Bracket 160 W Solar Panel Kit Cable Solar Panel
- RS Stock No.:
- 905-965
- Mfr. Part No.:
- EFS160W
- Manufacturer:
- Leatherman
N
Subtotal (1 unit)*
PHP19,124.65
(exc. VAT)
PHP21,419.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,124.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 905-965
- Mfr. Part No.:
- EFS160W
- Manufacturer:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 21.3V | |
| Sub Type | Solar Panel Kit | |
| Mount Type | Bracket | |
| Efficiency | 25% | |
| Power | 160W | |
| Length | 1.61m | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Depth | 25mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Terminal Contact Type | Cable | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Solar Panel | ||
Open Circuit Voltage 21.3V | ||
Sub Type Solar Panel Kit | ||
Mount Type Bracket | ||
Efficiency 25% | ||
Power 160W | ||
Length 1.61m | ||
Width 600mm | ||
Standards/Approvals No | ||
Depth 25mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Terminal Contact Type Cable | ||
- COO (Country of Origin):
- CN
The Leatherman EcoFlow 160W Portable Solar Panel is a high-efficiency solar solution designed for mobile energy needs, leveraging Advanced TOPCon technology to optimise solar energy production with a remarkable 25% efficiency.
Lightweight and foldable, making it easy to transport and store
IP68 rated, ensuring water resistance and durability in extreme conditions
Adjustable bracket allows for a quick 30° tilt to maximise sun exposure
Generates solar power up to 160W, compatible with most power stations
Related links
- Seeed Studio 0.5 W Solar Panel Kit Solar Panel
- Seeit 10 W Solar Panel Kit Solar Panel
- Seeit 20 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel
- Seeit 5 W Solar Panel Kit Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
- Solar Technology Rack 80 W Solar Panel Kit Photovoltaic Solar Panel
- Solar Technology Roof 80 W Solar Panel Kit Renewable Energy Kit
