RS Better World

Leatherman STMIA800 65V dc Photovoltaic Inverter

N

Subtotal (1 unit)*

PHP10,675.26

(exc. VAT)

PHP11,956.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,675.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
905-964
Mfr. Part No.:
STMIA800
Manufacturer:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Input Voltage

65V dc

Product Type

Photovoltaic Inverter

Input Current

16A

Output Power

800VA

Output Voltage

276V ac

Standards/Approvals

No

Width

180mm

Weight

3.2kg

Depth

35mm

Length

252mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN
The Leatherman EcoFlow STREAM microinverter is a high-efficiency device that directly converts solar energy into electricity, ensuring a reliable power supply for your home.

IP67 water resistance rating guarantees durability in various weather conditions

Operates effectively even in low light, activating with just 3W of solar input

Compatible with 99% of solar panels, making it versatile for numerous setups

Plug-and-play design allows for quick installation without the need for drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy