RS Better World

Leatherman BRIVER3P 240V ac Photovoltaic Inverter

N

Subtotal (1 unit)*

PHP22,965.87

(exc. VAT)

PHP25,721.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,965.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
905-953
Mfr. Part No.:
BRIVER3P
Manufacturer:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Input Voltage

240V ac

Product Type

Photovoltaic Inverter

Input Current

6A

Output Power

600W

Output Voltage

240V ac

Width

232mm

Length

234mm

Weight

4.7kg

Standards/Approvals

No

Depth

146mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
CN
The Leatherman power station is an Advanced portable energy solution designed for outdoor adventures and emergency power needs, featuring an expandable battery capacity and Rapid recharging capabilities for diverse applications.

Expandable capacity of up to 858Wh for extended use

Rapid 1-hour mains charging, ensuring minimal downtime

X-Boost technology delivers up to 1200W output, compatible with 90% of devices

Noise levels below 30dB, promoting quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy