RS Better World
TE Connectivity SOLARLOK Series, Male Cable Solar Connector
- RS Stock No.:
- 678-932
- Mfr. Part No.:
- 6-1394461-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
PHP17,696.85
(exc. VAT)
PHP19,820.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,696.85 | PHP353.937 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 678-932
- Mfr. Part No.:
- 6-1394461-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Solar Connector | |
| Termination Type | Pin | |
| Product Type | Solar Connector | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Keying | Plus | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | SOLARLOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Solar Connector | ||
Termination Type Pin | ||
Product Type Solar Connector | ||
Mount Type Cable | ||
Connector Gender Male | ||
Keying Plus | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series SOLARLOK | ||
- COO (Country of Origin):
- CH
The TE Connectivity Solar Connector is a cable coupler plug designed for photovoltaic applications with a NEUTRAL keying configuration.
Solar connector type: cable coupler for streamlined panel-to-cable integration
Plug-style Interface with NEUTRAL keying for universal mating compatibility
Copper zinc contact base for enhanced electrical performance and durability
Related links
- TE Connectivity SOLARLOK Series, Male Solar Connector
- TE Connectivity SOLARLOK 2.0 Series Cable CSA 4 mm², 6 mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK Series Cross Linked Solar Wire Dual Wall 2.5
- TE Connectivity SOLARLOK PV4-S Series, Solar Connector
- RS PRO RS PRO Series Cable CSA 4 mm², 6 mm²
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
