RS Better World

Amphenol Industrial Solar Connector

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP95.47

(exc. VAT)

PHP106.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 643 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP95.47-
10 - 24PHP87.798%
25 +PHP76.8219%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
532-957
Distrelec Article No.:
301-87-417
Mfr. Part No.:
HH4CMD4TMS
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Solar Connector

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy