RS Better World
Amphenol Industrial Solar Connector
- RS Stock No.:
- 532-956
- Distrelec Article No.:
- 301-87-416
- Mfr. Part No.:
- HH4CFD4TMS
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP115.14
(exc. VAT)
PHP128.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP115.14 |
| 10 - 24 | PHP106.37 |
| 25 + | PHP93.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 532-956
- Distrelec Article No.:
- 301-87-416
- Mfr. Part No.:
- HH4CFD4TMS
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Solar Connector | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Solar Connector | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Solar Connector
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Amphenol Industrial H4 Series, Solar Connector Crimp Tool
- Amphenol Industrial Solar Connectors
