Jalas Black Socks size 47 → 50 47/50 12/15
- RS Stock No.:
- 697-993
- Mfr. Part No.:
- 8208B-47-50
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 units)*
PHP4,039.83
(exc. VAT)
PHP4,524.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,039.83 | PHP673.305 |
*price indicative
- RS Stock No.:
- 697-993
- Mfr. Part No.:
- 8208B-47-50
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size UK | 12/15 | |
| Size | 47/50 | |
| Product Type | Socks | |
| Colour | Black | |
| Material | Cotton, Elastane, Recycled Polyamide, Tencel Modal | |
| Series | 8208B | |
| Size EU | 47 → 50 | |
| Number of Pairs | 6 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size UK 12/15 | ||
Size 47/50 | ||
Product Type Socks | ||
Colour Black | ||
Material Cotton, Elastane, Recycled Polyamide, Tencel Modal | ||
Series 8208B | ||
Size EU 47 → 50 | ||
Number of Pairs 6 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Jalas Super-soft and comfortable ribbed socks made from sustainable TENCEL Modal fibres, derived from beech wood. Reinforced heel and toe with recycled polyamide for durability. Features elastic arch support and a snug ribbed shaft for an enhanced fit. It is machine washable at 40°C / 104°F. It is compliant with EAC, OEKO TEX Standard 100 and TP TC 017:2011 standards.
Perfect fit
Breathable
Prevent risk of Chafing
Related links
- Jalas Black Socks size 47/50 47/50 12/15
- Jalas White Socks size 47/50 47/50 12/15
- Jalas Black Socks size 40 to 41 40 to 41 10/11
- Jalas Black Socks size 37 to 39 37 to 39 4/6
- Jalas Black Socks size 44 to 46 44 to 46 8/9
- Jalas Black Socks size 42 to 43 42 to 43 6 1/2 to 7
- Jalas Black Socks size 34 to 36 34/36 1 1/2 to 3
- Jalas Black Socks size 46/47 46/47 11/12
