Jalas Black Socks size 42 → 43 42 → 43 6 1/2 → 7

Subtotal (1 pack of 6 units)*

PHP4,039.83

(exc. VAT)

PHP4,524.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,039.83PHP673.305

*price indicative

RS Stock No.:
697-989
Mfr. Part No.:
8208B-42-43
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Socks

Size

42 → 43

Size UK

6 1/2 → 7

Colour

Black

Material

Cotton, Elastane, Recycled Polyamide, Tencel Modal

Series

8208B

Size EU

42 → 43

Number of Pairs

6

Standards/Approvals

EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Jalas Super-soft and comfortable ribbed socks made from sustainable TENCEL Modal fibres, derived from beech wood. Reinforced heel and toe with recycled polyamide for durability. Features elastic arch support and a snug ribbed shaft for an enhanced fit. It is machine washable at 40°C / 104°F. It is compliant with EAC, OEKO TEX Standard 100 and TP TC 017:2011 standards.

Perfect fit

Breathable

Prevent risk of Chafing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy