SAM 3/8 in Drive 14 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-969
- Mfr. Part No.:
- ZJL-14
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,415.38
(exc. VAT)
PHP2,705.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,415.38 |
*price indicative
- RS Stock No.:
- 900-969
- Mfr. Part No.:
- ZJL-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM premium insulated socket is crafted for safe manual use with standard ratchets, ensuring exceptional functionality during electrical tasks requiring a secure fit and reliability.
Designed with a reduced outer diameter for enhanced accessibility in tight spaces
Constructed from chrome vanadium steel, offering durability and strength
Equipped with four ogive-type recesses for a secure hold on the ratchet's captive ball
Includes a collar for superior electrical protection when used with ratchets or extensions
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
