SAM 3/8 in Drive 18 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-682
- Mfr. Part No.:
- ZJL-18
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,657.32
(exc. VAT)
PHP2,976.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,657.32 |
*price indicative
- RS Stock No.:
- 900-682
- Mfr. Part No.:
- ZJL-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 63mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 63mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket offers a reliable solution for manual use with standard ratchets or mechanically locking ratchets, ensuring safety and functionality when working with electrical installations.
Outer diameter is minimised for enhanced accessibility on installations
Constructed from chrome vanadium steel for durability and strength
Equipped with four ogive-type recesses for a secure hold on the ratchet
Includes a collar for optimal electrical protection during use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
