SAM 3/8 in Drive 11 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-951
- Mfr. Part No.:
- ZJHL-11
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,254.09
(exc. VAT)
PHP2,524.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,254.09 |
*price indicative
- RS Stock No.:
- 900-951
- Mfr. Part No.:
- ZJHL-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a manual-use tool designed for use with standard ratchets, providing secure and reliable assembly in electrical applications.
Outer diameter reduced for optimal accessibility on installations
Crafted from chrome vanadium steel for enhanced durability
Equipped with ogive-type recesses for secure ratchet engagement
collar included for optimal electrical protection
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
