SAM 3/8 in Drive 14 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-954
- Mfr. Part No.:
- ZJHL-14
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,358.93
(exc. VAT)
PHP2,642.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,358.93 |
*price indicative
- RS Stock No.:
- 900-954
- Mfr. Part No.:
- ZJHL-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 63mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 63mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, providing optimal safety in high-voltage applications. This tool designed for compatibility with standard ratchets and extensions, ensuring a secure fit.
Manufactured from chrome vanadium steel for durability
Reduced outer diameter enhances accessibility in confined spaces
Socket includes four ogive-type recesses for secure tool retention
Incorporates a collar for optimal electrical protection during use
Related links
- SAM 3/8 in Drive 22 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 20 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 15 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
