SAM 1/2 in Drive 29 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-087
- Mfr. Part No.:
- ZSL-29
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,641.19
(exc. VAT)
PHP2,958.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,641.19 |
*price indicative
- RS Stock No.:
- 899-087
- Mfr. Part No.:
- ZSL-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 77mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 77mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a manually-operated tool designed for safe use with a standard ratchet or a mechanically locking ratchet, ensuring high safety when working in electrical environments.
Outer diameter is minimised for enhanced accessibility during use
Manufactured from chrome vanadium steel for strength and durability
Equipped with ogive-type recesses to secure the ratchet's captive ball
Includes a collar for optimal electrical protection when attached to a ratchet or extension
Related links
- SAM 1/2 in Drive 18 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 28 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 24 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 14 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 30 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
