SAM 1/2 in Drive 28 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- RS Stock No.:
- 899-086
- Mfr. Part No.:
- ZSL-28
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,641.19
(exc. VAT)
PHP2,958.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,641.19 |
*price indicative
- RS Stock No.:
- 899-086
- Mfr. Part No.:
- ZSL-28
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 28 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 28 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Standards/Approvals EN 60900 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a robust tool designed for manual use with standard or mechanically locking ratchets, ensuring secure operation in electrical applications.
Outer diameter minimised for enhanced accessibility in tight spaces
Constructed from Durable chrome vanadium steel for long-lasting performance
Designed with ogive-type recesses for a secure fit with ratchets
Includes a collar for optimal electrical protection during use
Related links
- SAM 1/2 in Drive 29 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 24 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 14 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
- SAM 1/2 in Drive 30 mm 12 Point Square Drive VDE/1000V Approved, 77mm Overall Length
