SAM 1/2 in Drive 19 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-066
- Mfr. Part No.:
- ZSHL-19
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,379.09
(exc. VAT)
PHP2,664.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,379.09 |
*price indicative
- RS Stock No.:
- 899-066
- Mfr. Part No.:
- ZSHL-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM insulated socket designed for manual usage, making it suitable for both standard and mechanically locking ratchets, ensuring reliable performance in electrical environments.
Outer diameter minimised for enhanced accessibility on installations
Constructed from chrome vanadium steel for durability
Equipped with four ogive-type recesses for a secure hold with ratchet's captive ball
Collar provides optimal electrical protection when used with a ratchet or extension
Related links
- SAM 1/2 in Drive 13 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 16 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 10 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 12 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
