SAM 1/2 in Drive 16 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 899-063
- Mfr. Part No.:
- ZSHL-16
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,254.09
(exc. VAT)
PHP2,524.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,254.09 |
*price indicative
- RS Stock No.:
- 899-063
- Mfr. Part No.:
- ZSHL-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals IEC 60900 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for safe manual use with standard ratchets, ensuring electrical protection in high-voltage applications while maintaining an optimal grip.
Outer diameter is minimised for enhanced access in tight spaces
Constructed from chrome vanadium steel for durability and strength
Features ogive-type recesses for a reliable connection with the ratchet's captive ball
Includes a collar that provides excellent electrical insulation when used with a ratchet or extension
Related links
- SAM 1/2 in Drive 13 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 23 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 10 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 19 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 12 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
- SAM 1/2 in Drive 22 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
