CK 3/8 in Drive 21 mm Hexagon Hex, 19mm Overall Length
- RS Stock No.:
- 857-589
- Mfr. Part No.:
- T4670M 19
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,166.38
(exc. VAT)
PHP1,306.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,166.38 |
*price indicative
- RS Stock No.:
- 857-589
- Mfr. Part No.:
- T4670M 19
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 2 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 19mm | |
| Material | Chrome Molybdenum Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 2 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 19mm | ||
Material Chrome Molybdenum Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK channel socket is a unique fastening tool designed for efficient engagement with 19mm bolts, optimised for 21mm slotted channels, ensuring robust performance in various tasks.
Unique design maximises reliability in high torque environments
Manufactured from chrome molybdenum alloy steel for enhanced strength
Impact rated for demanding applications, ensuring durability
Includes a 100mm 3/8 inch square to E6.3 Hex adapter for versatility
Related links
- CK 3/8 in Drive 21 mm Hexagon Hex, 17mm Overall Length
- SAM 1 in Drive 58 mm Hexagon Hex, 80mm Overall Length
- SAM 1 in Drive 70 mm Hexagon Hex, 91mm Overall Length
- SAM 1 in Drive 65 mm Hexagon Hex, 86mm Overall Length
- SAM 1 in Drive 80 mm Hexagon Hex, 101mm Overall Length
- SAM 1 in Drive 54 mm Hexagon Hex, 78mm Overall Length
- Wera 1/2 in Drive 5 mm Hexagon Hex, 21.5mm Overall Length
- Wera 1/2 in Drive 17 mm Hexagon Hex, 23mm Overall Length
