CK 3/8 in Drive 21 mm Hexagon Hex, 17mm Overall Length
- RS Stock No.:
- 857-588
- Mfr. Part No.:
- T4670M 17
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,166.38
(exc. VAT)
PHP1,306.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,166.38 |
*price indicative
- RS Stock No.:
- 857-588
- Mfr. Part No.:
- T4670M 17
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 2 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 17mm | |
| Material | Chrome Molybdenum Alloy Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand CK | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 2 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 17mm | ||
Material Chrome Molybdenum Alloy Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Channel Socket provides a reliable solution for engaging 3/8" drive applications, specifically designed for use with 17mm bolts in slotted channels.
Unique design optimised for 21mm slotted channel with 17mm bolt compatibility
Manufactured from chrome molybdenum alloy steel for exceptional strength and durability
Impact rated to withstand high torque applications without compromising performance
Flat-sided design allows for easy access in tight spaces
Includes Vorteck 100mm 3/8 inch square to E6.3 Hex adapter for added versatility
Related links
- CK 3/8 in Drive 21 mm Hexagon Hex, 19mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 17mm Overall Length
- Wera 1/2 in Drive 17 mm Hexagon Hex, 23mm Overall Length
- SAM 1 in Drive 58 mm Hexagon Hex, 80mm Overall Length
- SAM 1 in Drive 70 mm Hexagon Hex, 91mm Overall Length
- SAM 1 in Drive 65 mm Hexagon Hex, 86mm Overall Length
- SAM 1 in Drive 80 mm Hexagon Hex, 101mm Overall Length
- SAM 1 in Drive 54 mm Hexagon Hex, 78mm Overall Length
