Gedore 1/2 in Drive 22 mm Bi-Hexagonal Square, 82mm Overall Length
- RS Stock No.:
- 602-882
- Mfr. Part No.:
- 6145050
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,420.76
(exc. VAT)
PHP3,831.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,420.76 |
*price indicative
- RS Stock No.:
- 602-882
- Mfr. Part No.:
- 6145050
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Insert | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Insert | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket 1/2 inch is expertly engineered for professional-grade performance, aligning with the stringent standards of DIN 3124 and ISO 2725-1. Designed for manual operation, this socket features a non-slip cross knurling for improved grip, ensuring precision during use. Crafted from high-quality chrome-vanadium steel and finished with chrome plating, it guarantees durability and resilience against wear, making it an essential addition to any toolset. Its unique bi-hexagon UD profile and long pattern allow for versatility and accessibility in tight spaces, while the ball retention groove secures the socket firmly in place. Ideal for mechanics and tradespeople, this product combines functionality with reliability.
Manufactured according to high industry standards, ensuring superior quality
Non slip cross knurling enhances grip and control during operation
Constructed from chrome vanadium steel for optimum strength and longevity
Polished chrome plating protects against corrosion and wear
Designed for easy access in confined spaces with its long pattern design
The ball retention groove ensures secure fitting on any compatible drive
Related links
- Gedore 1/2 in Drive 24 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 19 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 30 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 13 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1 in Drive 65 mm Bi-Hexagonal Square, 88mm Overall Length
- Gedore 1 in Drive 46 mm Bi-Hexagonal Square, 75mm Overall Length
- Bahco 1 in Drive 58 mm Standard Square, 82mm Overall Length
