Gedore 1/2 in Drive 30 mm Bi-Hexagonal Square, 82mm Overall Length
- RS Stock No.:
- 602-520
- Mfr. Part No.:
- 6145640
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,863.34
(exc. VAT)
PHP4,326.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,863.34 |
*price indicative
- RS Stock No.:
- 602-520
- Mfr. Part No.:
- 6145640
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Insert | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Insert | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket is a high-quality tool designed to deliver precision and reliability in various manual applications. Manufactured in Germany, this socket features a square drive of 12.5 mm, adhering to DIN 3124 and ISO 2725-1 standards, ensuring compatibility with a wide range of equipment. Its robust construction from chrome-vanadium steel, enhanced by a polished chrome-plated finish, provides excellent durability and resistance to wear. The non-slip cross knurling allows for secure handling, while the specially designed hole for tommy bars ensures ease of use. This socket is perfect for both professional mechanics and DIY enthusiasts seeking dependable performance.
Accords to DIN 3124 and ISO 2725 1 for dependable performance
Manufactured from chrome vanadium steel for enhanced durability
Features a polished chrome plated surface for protection against corrosion
Non slip cross knurling ensures secure grip and control during use
Designed for manual operation, promoting user comfort and efficiency
Related links
- Gedore 1/2 in Drive 24 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 19 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 22 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 13 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1 in Drive 65 mm Bi-Hexagonal Square, 88mm Overall Length
- Gedore 1 in Drive 46 mm Bi-Hexagonal Square, 75mm Overall Length
- BETA 3/8 in Drive 15 mm Bi-Hexagonal Square, 32mm Overall Length
