Gedore 80 mm Ratchet with Ratchet Handle, 960mm Overall
- RS Stock No.:
- 603-013
- Mfr. Part No.:
- 6257440
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP59,476.06
(exc. VAT)
PHP66,613.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,476.06 |
*price indicative
- RS Stock No.:
- 603-013
- Mfr. Part No.:
- 6257440
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 80mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Hex | |
| Overall Length | 960mm | |
| Drive Type | Bi-Hexagon | |
| Material | 31Crv3 | |
| Finish | Manganese Phosphated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 80mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Hex | ||
Overall Length 960mm | ||
Drive Type Bi-Hexagon | ||
Material 31Crv3 | ||
Finish Manganese Phosphated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Friction spanner 31 KR 40-80 is an essential tool designed for precision and efficiency in steel and scaffolding construction. With its unique friction ratchet handle and interchangeable UD profile or bi-hexagon insert rings, this tool provides enhanced versatility for a variety of applications. Constructed from high-quality chrome-vanadium steel (31CrV3), it ensures durability and reliability. The design maximises torque while maintaining control, making it a valuable addition to any toolbox. Whether you're a professional tradesperson or a DIY enthusiast, this spanner is engineered to meet your EXACT needs with utmost effectiveness.
Friction ratchet handle offers seamless operation for quick adjustments
Interchangeable UD profile or bi hexagon insert rings enhance versatility
Suits a wide range of applications, particularly in steel and scaffolding construction
Constructed from robust chrome vanadium steel for long lasting performance
Manganese phosphated surface treatment provides resistance to wear and corrosion
Total length of 960 mm allows for extended reach when needed
Hexagonal rings available on request to cater to specific needs
Related links
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 mm Ratchet with Ratchet Handle, 620mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 30 mm Ratchet with Ratchet Handle, 910mm Overall
