Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
- RS Stock No.:
- 603-006
- Mfr. Part No.:
- 6256550
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP22,683.98
(exc. VAT)
PHP25,406.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,683.98 |
*price indicative
- RS Stock No.:
- 603-006
- Mfr. Part No.:
- 6256550
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 46mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 635mm | |
| Drive Type | Bi-Hexagon | |
| Material | 31Crv3 | |
| Finish | Manganese Phosphated | |
| Number of Points | 12 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 46mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 635mm | ||
Drive Type Bi-Hexagon | ||
Material 31Crv3 | ||
Finish Manganese Phosphated | ||
Number of Points 12 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Friction spanner with exchangeable UD profile or bi-hexagon insert rings is a versatile tool designed for professionals in steel and scaffolding construction. Crafted from Durable chrome-vanadium steel 31CrV3 and finished with manganese phosphating, this spanner not only ensures longevity but also provides excellent grip and functionality. With a total length of 635 mm, it is suitable for various applications, accommodating flat shafts up to 30 inches and up to 35 inches with a slip-on tube. The addition of hexagonal rings offers flexibility for tasks requiring different profiles, making it an essential addition to any tool kit for precise performance.
Exchangeable insert rings enhance versatility for multiple applications
Manganese phosphated finish provides superior corrosion resistance
Constructed from robust chrome vanadium steel for long lasting durability
Total length of 635 mm offers extended reach and leverage
Allows for both UD profile and bi hexagon configurations
Designed specifically for steel and scaffolding construction tasks
Compatible with hexagonal rings upon request for added flexibility
Related links
- Gedore Ratchet with Ratchet Handle, 635mm Overall
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 80 mm Ratchet with Ratchet Handle, 960mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 mm Ratchet with Ratchet Handle, 620mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
