Wera 11-Piece 1/4 in Low Profile Socket Tool Set
- RS Stock No.:
- 938-152
- Mfr. Part No.:
- 05135021001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP6,209.83
(exc. VAT)
PHP6,955.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,209.83 |
*price indicative
- RS Stock No.:
- 938-152
- Mfr. Part No.:
- 05135021001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | Low Profile Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 13 mm | |
| Finish | Forged | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Set Contents | 1 x 8005 Mini 2 Ratchet (107 mm) | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type Low Profile Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 13 mm | ||
Finish Forged | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Set Contents 1 x 8005 Mini 2 Ratchet (107 mm) | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Compact ratchet set designed for precision screwdriving in tight spaces. Its lightweight construction and fine-toothed mechanism make it Ideal for various applications requiring accessibility and efficiency.
Includes a Zyklop Mini ratchet with a small return angle of 6° for tight installations
Features a fine-pitched ratchet mechanism with 60 teeth for enhanced control
Made from robust, drop-forged steel for durability and high torque transfer up to 65 Nm
Comes with 10 low-profile special sockets, perfect for limited space screw connections
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
