Bondhus 7-Piece 3/8 in Hexagonal Socket Set
- RS Stock No.:
- 904-357
- Mfr. Part No.:
- BON33387T
- Manufacturer:
- Bondhus
N
Subtotal (1 set)*
PHP5,192.00
(exc. VAT)
PHP5,815.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP5,192.00 |
*price indicative
- RS Stock No.:
- 904-357
- Mfr. Part No.:
- BON33387T
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 7 | |
| Socket Type | Hexagonal | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 12mm | |
| Socket Size | 12 mm | |
| Material | Steel | |
| Non-Sparking | No | |
| Set Contents | Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 7 | ||
Socket Type Hexagonal | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 12mm | ||
Socket Size 12 mm | ||
Material Steel | ||
Non-Sparking No | ||
Set Contents Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bondhus Internal Twist Socket 3 to 12mm and can be used with hand tools or power tools
Spiral design grips onto damaged fasteners
Related links
- Bondhus 9-Piece 3/8 in Hexagonal Socket Set
- Bondhus 7-Piece Torx Key Set
- Bondhus 7-Piece Torx Key Set, Straight Shape
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
- BETA 14-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
- STAHLWILLE 24-Piece 3/8 in Bi-Hexagonal Socket Set
