Wera 28-Piece 1/4 in Hexagonal, Pozidriv, Slotted, Square Socket Set
- RS Stock No.:
- 897-456
- Mfr. Part No.:
- 05005542001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP10,368.80
(exc. VAT)
PHP11,613.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 25, 2026
- Plus 5 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,368.80 |
*price indicative
- RS Stock No.:
- 897-456
- Mfr. Part No.:
- 05005542001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Hexagonal, Pozidriv, Slotted, Square | |
| Insulated | Yes | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | IEC | |
| Drive Type | Ratchet | |
| Set Contents | 28 Pieces | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Hexagonal, Pozidriv, Slotted, Square | ||
Insulated Yes | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals IEC | ||
Drive Type Ratchet | ||
Set Contents 28 Pieces | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratchet set is a versatile toolkit is designed for precision tasks. Its 28-piece collection includes sockets in imperial sizes, tailored for efficient assembly and disassembly in tight spaces.
Includes a Zyklop Comfort ratchet with fine toothing and a low return angle for working in confined areas
Features a push-button socket lock for secure attachment and easy accessory changes
Comes with various Zyklop sockets and extensions designed for agile handling
Packaged in a Durable textile box for convenient, mobile storage and organisation
Related links
- Wera 28-Piece 1/4 in Hexagonal Slotted, Square Socket Set
- Wera 28-Piece 1/4 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Standard Ratchet Set
- Bahco Phillips Slotted 10-Piece
- Stanley Phillips Slotted 250mm length
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Wera 28 Piece Tool Kit Tool Set with Storage System VDE/1000V Approved
