Wera 15-Piece 1/4 in Hexagon Socket Socket Set
- RS Stock No.:
- 897-452
- Mfr. Part No.:
- 05004022001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP8,871.18
(exc. VAT)
PHP9,935.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,871.18 |
*price indicative
- RS Stock No.:
- 897-452
- Mfr. Part No.:
- 05004022001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 15 | |
| Socket Type | Hexagon Socket | |
| VDE/1000V Approved | No | |
| Insulated | Yes | |
| Overall Length | 190mm | |
| Non-Sparking | No | |
| Material | Steel | |
| Standards/Approvals | IEC | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 15 | ||
Socket Type Hexagon Socket | ||
VDE/1000V Approved No | ||
Insulated Yes | ||
Overall Length 190mm | ||
Non-Sparking No | ||
Material Steel | ||
Standards/Approvals IEC | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Zyklop Comfort ratchet set is an expertly is designed tool kit featuring a 1/4 inch drive and 15 pieces in metric sizes, Ideal for working in confined spaces with precision and ease.
Fine-toothed ratchet offers a low return angle of just 4.5° for enhanced manoeuvrability
Robust textile box ensures secure tool storage while being lightweight for easy mobility
Wobble extension allows for pivoting angles of 15° in all directions to reach difficult spots
Related links
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- BETA 38-Piece 1/4 in Hexagon Socket Socket Set
- BETA 39-Piece 1/4 in Hexagon Socket Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- BETA 12-Piece 1/4 in Hexagon Socket Set
- Gedore 17-Piece 1/4 in Hexagon Socket Set
- Stanley 11-Piece 1/4 in Hexagon Socket Set
- Wera 15-Piece 3/8 in Socket Set
